Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322724Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.13H1201
Product RangePIDG Series
Your Part Number
940 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322724Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.13H1201
Product RangePIDG Series
Technical Datasheet
Stud Size - MetricM18
Stud Size - Imperial3/4"
Stud Size - Imperial3/4"
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangePIDG Series
Insulator ColourBlack, Yellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 322724 is a Ring Tongue Terminal made of copper with tin plated finish. The PIDG® series crimp terminal comes with a yellow nylon insulated standard closed barrel. It accepts 16 to 14AWG regular wire.
- RING-041 shape
- Heavy duty for extra mechanical strength
- 300V Maximum voltage
Technical Specifications
Stud Size - Metric
M18
Stud Size - Imperial
3/4"
Conductor Area CSA
2mm²
Insulator Colour
Black, Yellow
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
3/4"
Wire Size AWG Max
14AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
