Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No323170Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.68AH8517
Product RangeSolistrand, Strato-Therm Series
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 10+ | $4.380 |
| 25+ | $3.800 |
| 50+ | $3.650 |
| 100+ | $3.480 |
| 500+ | $3.120 |
| 1000+ | $2.960 |
| 2500+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No323170Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.68AH8517
Product RangeSolistrand, Strato-Therm Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max6AWG
Conductor Area CSA16.8mm²
Product RangeSolistrand, Strato-Therm Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Alternatives for 323170
1 Product Found
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
6AWG
Product Range
Solistrand, Strato-Therm Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
16.8mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
