Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 34161Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 27C8741 |
| Product Range | PLASTI-GRIP Series |
| Your Part Number | |
| Technical Datasheet |
13,664 In Stock
20,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 10+ | $0.566 |
| 25+ | $0.535 |
| 50+ | $0.497 |
| 100+ | $0.475 |
| 500+ | $0.442 |
| 1000+ | $0.406 |
| 5000+ | $0.370 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 34161Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 27C8741 |
| Product Range | PLASTI-GRIP Series |
| Technical Datasheet | |
| Stud Size - Metric | M5 |
| Stud Size - Imperial | #10 |
| Stud Size - Imperial | 10 |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2mm² |
| Product Range | PLASTI-GRIP Series |
| Insulator Colour | Blue |
| Insulator Material | Vinyl |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 34161 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features a blue vinyl insulator, crimp termination and accepts 16 to 14AWG wire.
- 600V Maximum voltage
- 90°C Operating temperature rating
Applications
Industrial
Technical Specifications
| Stud Size - Metric | M5 |
|---|---|
| Stud Size - Imperial | 10 |
| Conductor Area CSA | 2mm² |
| Insulator Colour | Blue |
| SVHC | No SVHC (25-Jun-2025) |
| Stud Size - Imperial | #10 |
|---|---|
| Wire Size AWG Max | 14AWG |
| Product Range | PLASTI-GRIP Series |
| Insulator Material | Vinyl |
Alternatives for 34161
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
