Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No345806-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.52R4164
Product RangeMultilock 070
Your Part Number
41 In Stock
61,305 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 25+ | $0.237 |
| 50+ | $0.212 |
| 100+ | $0.192 |
| 500+ | $0.172 |
| 1000+ | $0.159 |
| 5000+ | $0.148 |
| 10000+ | $0.136 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No345806-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.52R4164
Product RangeMultilock 070
Technical Datasheet
Product RangeMultilock 070
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithEconoseal III Series Connectors
Wire Size AWG Min14AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multilock 070
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Econoseal III Series Connectors
Contact Material
Copper
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
