Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 34854Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 57AC7887 |
| Product Range | PLASTI-GRIP Series |
| Your Part Number | |
| Technical Datasheet |
3,669 In Stock
10,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.920 |
| 25+ | $0.871 |
| 50+ | $0.808 |
| 100+ | $0.770 |
| 500+ | $0.720 |
| 1000+ | $0.662 |
| 5000+ | $0.602 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 34854Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 57AC7887 |
| Product Range | PLASTI-GRIP Series |
| Technical Datasheet | |
| Stud Size - Metric | M5 |
| Stud Size - Imperial | #10 |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6.64mm² |
| Product Range | PLASTI-GRIP Series |
| Insulator Colour | Yellow |
| Insulator Material | Vinyl |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Stud Size - Metric | M5 |
|---|---|
| Wire Size AWG Max | 10AWG |
| Product Range | PLASTI-GRIP Series |
| Insulator Material | Vinyl |
| Stud Size - Imperial | #10 |
|---|---|
| Conductor Area CSA | 6.64mm² |
| Insulator Colour | Yellow |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (4)
Alternatives for 34854
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
