Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-2337815-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AC9871
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $75.060 |
| 100+ | $71.920 |
| 250+ | $70.120 |
Price for:Each
Minimum: 50
Multiple: 50
$3,753.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-2337815-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AC9871
Technical Datasheet
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Jacket Color-
Product Range-
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Specifications
Cable Length - Metric
2m
Jacket Color
-
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Cable Length - Imperial
6.6ft
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
