Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-530153-1.Copy
Newark Part No.28AC9264
Your Part Number
49,138 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.580 |
| 25+ | $2.300 |
| 50+ | $2.260 |
| 100+ | $2.200 |
| 500+ | $1.950 |
| 1000+ | $1.800 |
| 2500+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-530153-1.Copy
Newark Part No.28AC9264
Technical Datasheet
Accessory TypeShunt
No. of Positions2Positions
For Use WithConnectors
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4-530153-1 is a 2-position black tandem spring open top Shunt made of polyester nylon with 2.54µm tin mating area plated phosphor bronze contacts. It is suitable for use with the connectors.
- UL94V-0 Flammability
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
For Use With
Connectors
Product Range
-
No. of Positions
2Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
