Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No487526-4Copy
Newark Part No.62AC1009
Product RangeFFC
Your Part Number
2,793 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.640 |
| 25+ | $1.590 |
| 50+ | $1.530 |
| 100+ | $1.480 |
| 500+ | $1.410 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No487526-4Copy
Newark Part No.62AC1009
Product RangeFFC
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts5Contacts
Product RangeFFC
Contact Termination TypeWire Lead
Contact Position-
No. of Rows1 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
Wire Lead
No. of Rows
1 Row
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
5Contacts
Product Range
FFC
Contact Position
-
Contact Plating
-
FFC / FPC Thickness
-
Alternatives for 487526-4
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
