
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.810 |
| 25+ | $2.740 |
| 50+ | $2.660 |
| 100+ | $2.130 |
| 500+ | $1.890 |
| 1000+ | $1.630 |
| 2500+ | $1.570 |
Product Information
Product Overview
The AMPMODU System 50 series Connector includes a wide variety of high density board-to-board (thru-hole and surface-mount) and cable-to-board connectors. The AMPMODU System 50 is composed of one and two-row receptacles and post headers on 0.050x0.100-inch (1.27x2.54mm) spacing between contacts for extreme density and efficient use of printed circuit board area. AMPMODU System 50 receptacles and header assemblies can be categorized in three groups - board-mount headers, board-mount receptacles and cable-to-board receptacles. Receptacle contacts and mating 0.0150inch (0.38mm) square posts are formed from high conductivity copper alloy and are selectively plated with gold to promote higher performance and reliability. Board-mounted thru-hole post headers and receptacle connectors are available for right-angle and vertical mating configurations. Surface-mounted connectors are available in vertical, double row styles for parallel stacking applications.
Applications
Industrial
Technical Specifications
5Positions
AMPMODU System 50 Series
AMPMODU System 50 Series Socket Contatcs
Receptacle
1.27mm
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
