Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-103957-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16M3943
Product RangeMTE
Your Part Number
56 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.970 |
| 25+ | $1.810 |
| 50+ | $1.650 |
| 100+ | $1.540 |
| 250+ | $1.460 |
| 500+ | $1.340 |
| 2500+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-103957-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16M3943
Product RangeMTE
Technical Datasheet
Product RangeMTE
Contact GenderSocket
Contact Termination TypeIDC / IDT
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAMP MTE Series Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MTE
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP MTE Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 5-103957-3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
