
| Quantity | Price |
|---|---|
| 1+ | $6.700 |
| 10+ | $6.050 |
| 25+ | $5.620 |
| 50+ | $5.340 |
| 100+ | $5.030 |
| 250+ | $4.670 |
| 500+ | $4.490 |
| 1000+ | $4.220 |
Product Information
Product Overview
The AMPMODU System 50 series Connector includes a wide variety of high density board-to-board (thru-hole and surface-mount) and cable-to-board connectors. The AMPMODU System 50 is composed of one and two-row receptacles and post headers on 0.050x0.100-inch (1.27x2.54mm) spacing between contacts for extreme density and efficient use of printed circuit board area. AMPMODU System 50 receptacles and header assemblies can be categorized in three groups - board-mount headers, board-mount receptacles and cable-to-board receptacles. Receptacle contacts and mating 0.0150inch (0.38mm) square posts are formed from high conductivity copper alloy and are selectively plated with gold to promote higher performance and reliability. Board-mounted thru-hole post headers and receptacle connectors are available for right-angle and vertical mating configurations. Surface-mounted connectors are available in vertical, double row styles for parallel stacking applications.
Applications
Industrial
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
No SVHC (04-Feb-2026)
1.27mm
20Contacts
AMPMODU System 50 Series
Copper Alloy
PCB Header
Alternatives for 5-104068-1.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
