Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-104656-3Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.16M3966
Product RangeAMPMODU 50/50 Grid Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1944+ | $9.440 |
Price for:Each
Minimum: 1944
Multiple: 1944
$18,351.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-104656-3Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.16M3966
Product RangeAMPMODU 50/50 Grid Series
Technical Datasheet
Product RangeAMPMODU 50/50 Grid Series
No. of Contacts30Contacts
GenderHeader
Pitch Spacing1.27mm
Connector TypeStacking
Contact Termination TypeSurface Mount
No. of Rows2Rows
Row Pitch4.62mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU 50/50 Grid Series
Gender
Header
Connector Type
Stacking
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
30Contacts
Pitch Spacing
1.27mm
Contact Termination Type
Surface Mount
Row Pitch
4.62mm
Contact Material
Phosphor Bronze
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
