Print Page
5-747904-2.
D Sub Connector, Amplimite HDP-20, 9 Contacts, Plug, Solder Cup, DE, AMPLIMITE HDP-20 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-747904-2.Copy |
| Newark Part No. | 28AC9832 |
| Product Range | AMPLIMITE HDP-20 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 10+ | $6.500 |
| 25+ | $6.150 |
| 50+ | $5.690 |
| 100+ | $5.520 |
| 500+ | $5.020 |
| 1000+ | $4.950 |
| 2500+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-747904-2.Copy |
| Newark Part No. | 28AC9832 |
| Product Range | AMPLIMITE HDP-20 Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | AMPLIMITE HDP-20 Series |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Cable Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 5-747904-2 from TE Connectivity is an AMPLIMITE D sub plug connector with 9 positions. It has grounding indents and mating connector lock.
- Steel shell with tin plating
- Black colour thermoplastic housing
- Contact mating area plating material is gold flash
- Contact base material is phosphor bronze
- Solder tail contact plating material is tin-copper over nickel
- Solder cup contact configuration
- Straight mounting angle
- UL94 V-0 flammability rating
- Solder termination to wire/cable
Applications
Industrial
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HDP-20 Series |
| D Sub Shell Size | DE |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Steel Body |
Alternatives for 5-747904-2.
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
