Print Page
5-747909-2.
D Sub Connector, Amplimite HDP-20, Standard, Receptacle, AMPLIMITE HDP-20 Series, 15 Contacts, DA
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-747909-2.Copy |
| Newark Part No. | 28AC9836 |
| Product Range | AMPLIMITE HDP-20 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $9.330 |
| 100+ | $8.950 |
| 250+ | $8.510 |
| 500+ | $8.270 |
Price for:Each
Minimum: 50
Multiple: 50
$466.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-747909-2.Copy |
| Newark Part No. | 28AC9836 |
| Product Range | AMPLIMITE HDP-20 Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | AMPLIMITE HDP-20 Series |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | DA |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Cable Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 5-747909-2 is a 15-way Solder D-sub Receptacle with tin-plated steel shell, gold-plated phosphor bronze contacts and thermoplastic insert. This HD20 series solder cup connector comes with mounting holes and tin-copper over nickel plated solder tail. It accepts 20AWG wire and intermates with other sub miniature D connectors. This connector features crimped shield termination for low impedance, anti-solder wicking contact design, shields offer full EMI shielding and ESD insulation.
- Shield crimp provides strain relief
- Easy application without special application tools
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HDP-20 Series |
| D Sub Shell Size | DA |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Steel Body |
Alternatives for 5-747909-2.
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
