Print Page
5-747912-2.
D Sub Connector, Amplimite HDP-20, 25 Contacts, Plug, Solder Cup, DB, AMPLIMITE HDP-20 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-747912-2.Copy |
| Newark Part No. | 30AC4944 |
| Product Range | AMPLIMITE HDP-20 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.280 |
| 10+ | $7.710 |
| 25+ | $7.470 |
| 50+ | $7.160 |
| 100+ | $6.860 |
| 250+ | $6.480 |
| 500+ | $6.230 |
| 1000+ | $6.110 |
Price for:Each
Minimum: 1
Multiple: 1
$8.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5-747912-2.Copy |
| Newark Part No. | 30AC4944 |
| Product Range | AMPLIMITE HDP-20 Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | AMPLIMITE HDP-20 Series |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Cable Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 5-747912-2 is a 25-position male standard Solder Cup Connector with pin type preloaded duplex-plated solder cup contacts and UL94V-0 rated thermoplastic insert. The HD-20 solder cup connector has gold-plated brass contacts and size-3 tin-plated steel shell.
- 20AWG Wire size
- Anti-solder wicking contact design
Applications
Industrial, Signal Processing, Power Management
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HDP-20 Series |
| D Sub Shell Size | DB |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Steel Body |
Alternatives for 5-747912-2.
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
