Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No500004-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21J7589
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 600+ | $6.440 |
| 1000+ | $5.840 |
| 2500+ | $5.560 |
Price for:1 Foot
Minimum: 600
Multiple: 600
$3,864.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No500004-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21J7589
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.35mm
Wrap MaterialPolyethylene
Wrap ColorWhite
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Bundle Dia Min - Imperial0.187"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric4.76mm
Bundle Dia Max - Metric50.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Polyethylene
Reel Length (Imperial)
50ft
Bundle Dia Min - Imperial
0.187"
Bundle Dia Min - Metric
4.76mm
Product Range
-
External Diameter - Metric
6.35mm
Wrap Color
White
Reel Length (Metric)
15.24m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
