Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No50845-2Copy
Newark Part No.91B3335
Product RangePIDG Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No50845-2Copy
Newark Part No.91B3335
Product RangePIDG Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePIDG Series
Insulator ColourBlack
Insulator MaterialPTFE (Polytetrafluoroethylene)
SVHCNo SVHC (25-Jun-2025)
Alternatives for 50845-2
6 Products Found
Product Overview
The 50845-2 is a Ring Tongue Terminal made of copper with nickel plated finish. The PIDG® STRATO-THERM series crimp terminal comes with a black PTFE insulated standard closed barrel. It accepts 12 to 10AWG regular wire.
- RING-052 Shape
- 300V Maximum voltage
- 288°C High temperature rating
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
6mm²
Insulator Colour
Black
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
#10
Wire Size AWG Max
10AWG
Product Range
PIDG Series
Insulator Material
PTFE (Polytetrafluoroethylene)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
