Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5145251-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87K6905
Product RangeStandard Edge Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 192+ | $35.180 |
| 250+ | $31.650 |
| 500+ | $30.720 |
Price for:Each
Minimum: 192
Multiple: 192
$6,754.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5145251-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87K6905
Product RangeStandard Edge Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts242Contacts
Card Thickness1.57mm
No. of Contacts242 Contacts
Pitch Spacing1mm
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side0.38µm Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeStandard Edge Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Pitch Spacing
1mm
Connector Mounting
Through Hole Mount
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (10-Jun-2022)
No. of Contacts
242Contacts
No. of Contacts
242 Contacts
Gender
Receptacle
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
0.38µm Gold Plated Contacts
Product Range
Standard Edge Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
