Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5179029-4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62AC8824
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.260 |
| 10+ | $10.030 |
| 25+ | $9.690 |
| 50+ | $8.790 |
| 100+ | $8.140 |
| 250+ | $7.400 |
| 500+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$10.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5179029-4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62AC8824
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
GenderHeader
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Range-
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
Gender
Header
No. of Contacts
100Contacts
Contact Material
Brass
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.8mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for 5179029-4
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
