Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5205817-4.Copy
Newark Part No.29AC0045
Product RangeAMPLIMITE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $2.340 |
| 1000+ | $2.170 |
| 2500+ | $2.120 |
Price for:Each
Minimum: 500
Multiple: 500
$1,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5205817-4.Copy
Newark Part No.29AC0045
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length12.7mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
SVHC
No SVHC (04-Feb-2026)
Screw Length
12.7mm
Thread Size - Imperial
4-40
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
