Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5205818-2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49AC8813
Your Part Number
7,584 In Stock
3,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.070 |
| 25+ | $0.992 |
| 100+ | $0.921 |
| 500+ | $0.767 |
| 1000+ | $0.681 |
| 2500+ | $0.653 |
| 5000+ | $0.621 |
Price for:Each
Minimum: 10
Multiple: 10
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5205818-2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49AC8813
Technical Datasheet
Product Range-
Screw Length7.92mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
Lead (25-Jun-2025)
Screw Length
7.92mm
Thread Size - Imperial
4-40 UNC
Alternatives for 5205818-2
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
