Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207719-1.Copy
Newark Part No.26AC8173
Product RangeAMPLIMITE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $3.490 |
| 25+ | $3.280 |
| 50+ | $3.160 |
| 100+ | $3.090 |
| 500+ | $2.810 |
| 1000+ | $2.510 |
| 2500+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207719-1.Copy
Newark Part No.26AC8173
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length18.99mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead
Product Overview
The 5207719-1 is a female Screwlock Assembly Kit for use with all plastic connectors with integral standoffs (HD or HDF). The screw is made up of cold-rolled steel with yellow chromate finish.
- 4-40 Thread
Applications
Industrial
Contents
Screwlock, Lockwasher and Hex nut.
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
18.99mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead
Alternatives for 5207719-1.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
