Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52263-1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.94X3444
Product RangePLASTI-GRIP
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.890 |
| 5+ | $109.290 |
| 10+ | $107.600 |
| 25+ | $104.850 |
| 50+ | $99.320 |
| 100+ | $89.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$120.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52263-1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.94X3444
Product RangePLASTI-GRIP
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max7.94AWG
Conductor Area CSA8mm²
Product RangePLASTI-GRIP
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
7.94AWG
Product Range
PLASTI-GRIP
Insulator Material
Vinyl
Stud Size - Imperial
#10
Conductor Area CSA
8mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Alternatives for 52263-1
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
