Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 52263Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 66H7097 |
| Product Range | PLASTI-GRIP Series |
| Your Part Number | |
| Technical Datasheet |
680 In Stock
6,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.670 |
| 25+ | $1.510 |
| 50+ | $1.410 |
| 100+ | $1.320 |
| 500+ | $1.230 |
| 1000+ | $1.140 |
| 2500+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 52263Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 66H7097 |
| Product Range | PLASTI-GRIP Series |
| Technical Datasheet | |
| Stud Size - Metric | M5 |
| Stud Size - Imperial | #10 |
| Wire Size AWG Max | 8AWG |
| Conductor Area CSA | 10.54mm² |
| Product Range | PLASTI-GRIP Series |
| Insulator Colour | Red |
| Insulator Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Stud Size - Metric | M5 |
|---|---|
| Wire Size AWG Max | 8AWG |
| Product Range | PLASTI-GRIP Series |
| Insulator Material | PVC (Polyvinylchloride) |
| Stud Size - Imperial | #10 |
|---|---|
| Conductor Area CSA | 10.54mm² |
| Insulator Colour | Red |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 52263
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
