Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No530521-6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52F6248
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 400+ | $20.850 |
Price for:Each
Minimum: 400
Multiple: 400
$8,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No530521-6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52F6248
Technical Datasheet
Product Range-
Pitch Spacing7.92mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Receptacle
Pitch Spacing
7.92mm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
