Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53119-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50F3265
Product RangeTerminyl Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 400+ | $6.020 |
Price for:Each
Minimum: 400
Multiple: 100
$2,408.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53119-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50F3265
Product RangeTerminyl Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial10
Stud Size - Imperial#10
Wire Size AWG Max6AWG
Conductor Area CSA15mm²
Product RangeTerminyl Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
#10
Conductor Area CSA
15mm²
Insulator Colour
Blue
SVHC
No SVHC (27-Jun-2024)
Stud Size - Imperial
10
Wire Size AWG Max
6AWG
Product Range
Terminyl Series
Insulator Material
Nylon (Polyamide)
Technical Docs (4)
Alternatives for 53119-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
