
| Quantity | Price |
|---|---|
| 150+ | $2.530 |
| 500+ | $2.480 |
Product Information
Product Overview
The 5520249-2 is a 4P4C 1-port right angle RJ45 Modular Jack with gold-plated phosphor bronze contacts. This jack comes with black PCT polyester housing and tin-plated solder tail. The comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, specifically suits applications that require performance in voice, data and high-speed networking.
- Low profile
- Standardization for network connections
- Ease of use
- Designed for direct mounting on PC boards
- Designed for ease of soldering and board cleaning
- 750 mating cycles Durability
- UL94V-0 Flammability rating
- 1.5A Maximum current rating
- 150VAC Maximum voltage rating
Applications
Communications & Networking, Audio, Computers & Computer Peripherals, Consumer Electronics, Wireless
Technical Specifications
RJ22 Jack
1 x 1 (Port)
4Contacts
Cat3
-
Right Angle
Unshielded
Without Magnetics
Without LED
-
RJ22
Jack
4P4C
4Positions
Through Hole Mount
1Ports
Through Hole
Phosphor Bronze
Without Light Pipe
No SVHC (04-Feb-2026)
Alternatives for 5520249-2.
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
