Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5520425-2.Copy
Newark Part No.26AC8277
Product RangeCGS TE PCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.840 |
| 25+ | $2.620 |
| 50+ | $2.480 |
| 100+ | $2.330 |
| 500+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5520425-2.Copy
Newark Part No.26AC8277
Product RangeCGS TE PCF Series
Technical Datasheet
Connector TypeRJ14
Modular Connector TypeRJ14 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)6P4C
No. of Contacts4Contacts
No. of Positions6Positions
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
No. of Ports1Ports
ShieldingUnshielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeCGS TE PCF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
RJ14
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P4C
No. of Positions
6Positions
IP Rating
-
Connector Orientation
Vertical
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
CGS TE PCF Series
Modular Connector Type
RJ14 Jack
Gender
Jack
No. of Contacts
4Contacts
LAN Category
Cat3
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5520425-2.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
