Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5554434-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16M3299
Product RangeCHAMP Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $28.940 |
| 5+ | $28.050 |
| 10+ | $27.140 |
| 25+ | $25.220 |
| 50+ | $23.620 |
| 100+ | $23.110 |
Price for:Each
Minimum: 1
Multiple: 1
$28.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5554434-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16M3299
Product RangeCHAMP Series
Technical Datasheet
D Sub Connector Type-
Product RangeCHAMP Series
No. of Contacts24Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
SVHCTriphenyl Phosphate (04-Feb-2026)
Alternatives for 5554434-1
2 Products Found
Technical Specifications
D Sub Connector Type
-
Product Range
CHAMP Series
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Triphenyl Phosphate (04-Feb-2026)
Gender
Receptacle
No. of Contacts
24Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
