Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5569381-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25M4735
Product RangeSKT
Your Part Number
317 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.440 |
| 10+ | $18.410 |
| 25+ | $17.890 |
| 50+ | $17.000 |
| 100+ | $16.680 |
| 250+ | $16.670 |
| 500+ | $16.320 |
Price for:Each
Minimum: 1
Multiple: 1
$19.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5569381-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25M4735
Product RangeSKT
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeModular Jack
GenderJack
Port Configuration2 x 1 (Stacked)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN CategoryCat5
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports2Ports
Connector OrientationRight Angle
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSKT
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5569381-1 is a 8P8C 2 x 1-port RJ45/CAT-5 shielded right angle stacked Modular Jack with gold-plated phosphor bronze contacts and black PCT polyester housing.
- Solder termination
- 1.5A at 25°C Maximum current rating
- 150VAC Maximum voltage rating
- 500MΩ Insulation resistance
- 750 Mating cycles durability
- UL94V-0 Flammability rating
Applications
Communications & Networking
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
-
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Shielding
Shielded
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Modular Connector Type
Modular Jack
Port Configuration
2 x 1 (Stacked)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
IP Rating
-
No. of Ports
2Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
SKT
Alternatives for 5569381-1
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
