Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5646958-2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.19R2932
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 840+ | $15.180 |
Price for:Each
Minimum: 840
Multiple: 840
$12,751.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5646958-2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.19R2932
Technical Datasheet
Product Range-
No. of Contacts32Contacts
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
GenderHeader
Contact Termination TypeSolder
No. of Rows8Rows
Row Pitch3mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
-
Pitch Spacing
2mm
Gender
Header
No. of Rows
8Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
32Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Solder
Row Pitch
3mm
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
