Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5650479-5.Copy
Newark Part No.24AC2488
Product RangeEurocard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $5.930 |
| 50+ | $5.340 |
| 100+ | $5.230 |
| 500+ | $4.980 |
| 1000+ | $4.910 |
| 2500+ | $4.900 |
Price for:Each
Minimum: 30
Multiple: 1
$177.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5650479-5.Copy
Newark Part No.24AC2488
Product RangeEurocard Series
Technical Datasheet
Product RangeEurocard Series
No. of Contacts48Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact MaterialCopper Alloy
No. of Mating Cycles-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial Automation, Data / Computing
Technical Specifications
Product Range
Eurocard Series
Gender
Plug
No. of Rows
3 Row
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
48Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
No. of Mating Cycles
-
Alternatives for 5650479-5.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
