Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5750821-1Copy
Newark Part No.16M1084
Product RangeAMPLIMITE 0.050 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5750821-1Copy
Newark Part No.16M1084
Product RangeAMPLIMITE 0.050 Series
Technical Datasheet
D Sub Shell SizeDB
Upper D Sub Shell SizeDB
Upper D Sub GenderReceptacle
No. of Contacts52Contacts
Connector MountingThrough Hole Mount
No. of Contacts Upper D Sub52Contacts
Lower D Sub Shell SizeDB
Contact Termination TypeSolder
Lower D Sub GenderReceptacle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
No. of Contacts Lower D Sub52
Connector Body MaterialMetal Body
Product RangeAMPLIMITE 0.050 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
Upper D Sub Shell Size
DB
No. of Contacts
52Contacts
No. of Contacts Upper D Sub
52Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
No. of Contacts Lower D Sub
52
Product Range
AMPLIMITE 0.050 Series
D Sub Shell Size
DB
Upper D Sub Gender
Receptacle
Connector Mounting
Through Hole Mount
Lower D Sub Shell Size
DB
Lower D Sub Gender
Receptacle
Contact Plating
Gold Plated Contacts
Connector Body Material
Metal Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
