Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5787169-9Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42K7572
Product RangeAMPLIMITE 0.050 Series
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $43.050 |
| 12+ | $41.340 |
| 30+ | $39.280 |
| 60+ | $37.430 |
Price for:Each
Minimum: 1
Multiple: 1
$43.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5787169-9Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42K7572
Product RangeAMPLIMITE 0.050 Series
Technical Datasheet
D Sub Connector TypeDouble Density
Product RangeAMPLIMITE 0.050 Series
No. of Contacts100Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5787169-9 is a 100-position 4-row shielded right angle PCB D-sub Connector with gold flash over palladium nickel-plated phosphor bronze contacts and black thermoplastic housing. The .050 series receptacle supports through-hole solder termination method to wire/cable. It is applicable to printed circuit board.
- Full metal shell
Applications
Industrial
Technical Specifications
D Sub Connector Type
Double Density
Product Range
AMPLIMITE 0.050 Series
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Contacts
100Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Alternatives for 5787169-9
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
