Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60619-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13M4028
Product RangeCommercial MATE-N-LOK
Your Part Number
30,336 In Stock
14,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.511 |
| 25+ | $0.379 |
| 50+ | $0.361 |
| 100+ | $0.342 |
| 500+ | $0.256 |
| 1000+ | $0.231 |
| 5000+ | $0.216 |
| 10000+ | $0.202 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60619-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13M4028
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithCommercial MATE-N-LOK Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 60619-1 is an open barrel Socket with tin-plated brass contacts and crimp termination and is used with commercial MATE-N-LOK housings. The contacts with "Clean" design contact-no sharp projections to impede insertion or damage housings.
- Keying plug
- Fully polarized nylon housings
- 250V Operating voltage
- 20 to 14AWG Wire range
- -55 to 105°C Temperature range
Technical Specifications
Product Range
Commercial MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Commercial MATE-N-LOK Connectors
Contact Material
Brass
Alternatives for 60619-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
