Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641300-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50F675
Product RangeMR Series
Your Part Number
21,998 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.310 |
| 25+ | $2.070 |
| 50+ | $2.030 |
| 100+ | $1.970 |
| 250+ | $1.850 |
| 500+ | $1.750 |
| 2500+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641300-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50F675
Product RangeMR Series
Technical Datasheet
Product RangeMR Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMiniature Rectangular Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 641300-2 is a crimp Socket Contact with phosphor bronze body, gold-plating. 26 to 18AWG wire. This crimp socket contact is suitable for use with miniature rectangular connectors.
- 250VAC Operating voltage
- 9A Contact current rating
- 0.76µm Contact mating area plating thickness
- 25-cycle Durability (mating and unmating)
Applications
Industrial
Technical Specifications
Product Range
MR Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Miniature Rectangular Connectors
Contact Material
Phosphor Bronze
Alternatives for 641300-2
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
