Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641776-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.13M4046
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.530 |
| 25+ | $2.460 |
| 50+ | $2.410 |
| 100+ | $1.980 |
| 500+ | $1.800 |
| 1000+ | $1.590 |
| 2500+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641776-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.13M4046
Technical Datasheet
Accessory TypeStrain Relief
For Use WithUniversal Mate-N-Lok II Connectors
No. of Positions4Positions
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
4Positions
Product Range
-
For Use With
Universal Mate-N-Lok II Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Alternatives for 641776-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
