Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641963-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09H0132
Product RangeUniversal MATE-N-LOK Series
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.250 |
| 25+ | $1.220 |
| 50+ | $1.120 |
| 100+ | $1.020 |
| 500+ | $0.983 |
| 1000+ | $0.892 |
| 2500+ | $0.874 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No641963-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09H0132
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeUniversal MATE-N-LOK Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing6.35mm
GenderHeader
Contact GenderPin
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Alternatives for 641963-1
2 Products Found
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
6.35mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
