Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643071-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13C5694
Your Part Number
190 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
| 10+ | $0.543 |
| 25+ | $0.479 |
| 100+ | $0.422 |
| 500+ | $0.358 |
| 1000+ | $0.312 |
| 2500+ | $0.294 |
| 5000+ | $0.276 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643071-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13C5694
Technical Datasheet
Accessory TypeStrain Relief Cover
For Use WithMTA-156 Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 643071-2
1 Product Found
Product Overview
The 643071-2 is a 2-position Strain-relief Cover made of white nylon. This feed-through cover is suitable for MTA-156 connectors.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
MTA-156 Connectors
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
