Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643071-3Copy
Newark Part No.48F1913
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.800 | $0.191 |
| 10+ | $0.751 | $0.191 |
| 25+ | $0.701 | $0.191 |
| 100+ | $0.652 | $0.191 |
| 500+ | $0.545 | $0.191 |
| 1000+ | $0.487 | $0.191 |
| 2500+ | $0.467 | $0.191 |
| 5000+ | $0.445 | $0.191 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643071-3Copy
Newark Part No.48F1913
Technical Datasheet
Accessory TypeStrain Relief Cover
For Use WithAMP MTA-156 Series IDC Connectors
No. of Positions3Positions
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief Cover
No. of Positions
3Positions
Product Range
-
For Use With
AMP MTA-156 Series IDC Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
