Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643071-5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52F5505
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.698 |
| 5000+ | $0.665 |
Price for:Each
Minimum: 4000
Multiple: 4000
$2,792.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No643071-5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52F5505
Technical Datasheet
Accessory TypeStrain Relief Cover
No. of Positions5Positions
For Use WithAMP MTA-156 Series IDC Connectors
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief Cover
For Use With
AMP MTA-156 Series IDC Connectors
Product Range
-
No. of Positions
5Positions
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Alternatives for 643071-5
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
