Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No647893-3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16H3173
Product RangePower 50 Series
Your Part Number
191 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $11.640 |
| 10+ | $10.180 |
| 25+ | $9.550 |
| 50+ | $9.090 |
| 100+ | $8.650 |
| 250+ | $8.110 |
| 500+ | $7.400 |
Price for:Each
Minimum: 1
Multiple: 1
$11.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No647893-3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16H3173
Product RangePower 50 Series
Technical Datasheet
No. of Contacts2Contacts
Product RangePower 50 Series
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
GenderHermaphroditic
Contact GenderPin, Socket
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Power 50 series 2-pole Connector Housing made of polycarbonate. It is wire-to-wire connector system used for power circuit applications. The housings are available in bulk quantities or in kit form (1housing and 2 contacts). These high durability connectors are designed for repeated mating and un-mating.
- Mechanical keys help prevent two different voltage color-coded housings from mating
- Polarity (+ and -) moulded into housings
- Genderless housings reduce inventory
- Cold-headed contact wire range 6, 8, 10 to 12 AWG
- UL94V-0 Flammability
Applications
Power Management, Industrial
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin, Socket
Contact Plating
Silver Plated Contacts
No. of Rows
1Rows
Product Range
Power 50 Series
Contact Termination Type
Crimp
Gender
Hermaphroditic
Contact Material
Copper
Connector Shell Size
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
