Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66253-8
Newark Part No.13C2632
Product RangeType XII Series
Technical Datasheet
1,437 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.300 |
10+ | $5.200 |
25+ | $4.800 |
50+ | $4.520 |
100+ | $4.240 |
500+ | $3.810 |
1000+ | $3.690 |
2500+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66253-8
Newark Part No.13C2632
Product RangeType XII Series
Technical Datasheet
Product RangeType XII Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Contact PlatingSilver Plated Contacts
For Use WithG Series, M Series, CPC Connectors
Wire Size AWG Min10AWG
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Type XII Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
10AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Copper
Alternatives for 66253-8
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability