Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66259-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46F1156
Product RangeType XII Series
Also Known AsMALE CONTACT ASSY. (L.P.)
Your Part Number
1,311 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $19.140 |
| 5+ | $18.360 |
| 10+ | $17.570 |
| 25+ | $15.940 |
| 50+ | $14.620 |
| 100+ | $13.180 |
| 250+ | $12.900 |
Price for:Each
Minimum: 1
Multiple: 1
$19.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66259-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46F1156
Product RangeType XII Series
Also Known AsMALE CONTACT ASSY. (L.P.)
Technical Datasheet
Product RangeType XII Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Contact PlatingGold Plated Contacts
For Use WithG Series, M Series, CPC Connectors
Wire Size AWG Min10AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66259-2 is a pin Power Contact for use with type XII series, CPC, G series and M series connectors in crimp style. It accepts 5 to 6mm² wire size. It is made of copper with gold-plated finish.
- 35A Test current
Applications
Power Management
Technical Specifications
Product Range
Type XII Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
10AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Copper
Technical Docs (4)
Alternatives for 66259-2
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
