Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66505-9Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06WX0477
Product RangeAMPLIMITE HDP-20
Your Part Number
106,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.723 |
| 25+ | $0.670 |
| 100+ | $0.616 |
| 500+ | $0.502 |
| 1000+ | $0.437 |
| 2500+ | $0.416 |
| 5000+ | $0.392 |
Price for:Each
Minimum: 10
Multiple: 10
$7.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66505-9Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06WX0477
Product RangeAMPLIMITE HDP-20
Technical Datasheet
For Use WithHDP-20 Series Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
HDP-20 Series Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
AMPLIMITE HDP-20
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Contact Material
Brass
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
RoHS Phthalates Compliant
To Be Advised
Alternatives for 66505-9
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
