Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66506-3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel17X9486
Cut Tape09X1378
Product RangeHDP-20
Your Part Number
21,188 In Stock
70,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.399 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.399 |
| 10+ | $0.381 |
| 25+ | $0.365 |
| 50+ | $0.347 |
| 100+ | $0.327 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66506-3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel17X9486
Cut Tape09X1378
Product RangeHDP-20
Technical Datasheet
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeHDP-20
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
HDP-20
Contact Gender
Pin
Contact Material
Brass
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Alternatives for 66506-3
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
