Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66569-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06WX0480
Product RangeAMPLIMITE HDP-20
Your Part Number
37,916 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.933 |
| 25+ | $0.871 |
| 100+ | $0.808 |
| 500+ | $0.673 |
| 1000+ | $0.598 |
| 2500+ | $0.573 |
| 5000+ | $0.545 |
Price for:Each
Minimum: 10
Multiple: 10
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66569-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06WX0480
Product RangeAMPLIMITE HDP-20
Technical Datasheet
For Use WithAMPLIMITE HDP-20 Series D Sub Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min18AWG
Contact Termination TypeSolder
Product RangeAMPLIMITE HDP-20
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
AMPLIMITE HDP-20 Series D Sub Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
Product Range
AMPLIMITE HDP-20
D Sub Contact Type
Socket (Female)
Contact Material
Phosphor Bronze
Wire Size AWG Max
18AWG
Contact Termination Type
Solder
SVHC
No SVHC (04-Feb-2026)
Alternatives for 66569-3
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
