Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No735075Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28T0461
Your Part Number
58,640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.056 |
| 25+ | $0.047 |
| 50+ | $0.043 |
| 100+ | $0.039 |
| 500+ | $0.035 |
| 1000+ | $0.032 |
| 5000+ | $0.031 |
| 10000+ | $0.028 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No735075Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28T0461
Technical Datasheet
Accessory TypeTerminal Housing
For Use With250 Series FASTON Series Receptacle Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 735075 is a straight style Receptacle Housing made of natural polypropylene. It is suitable for use with 250 series FASTON series receptacle contacts.
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Housing
Product Range
-
For Use With
250 Series FASTON Series Receptacle Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 735075
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
