Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 747784-3.Copy |
| Newark Part No. | 26AC8755 |
| Product Range | AMPLIMITE Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.500 |
| 5000+ | $5.930 |
| 10000+ | $5.560 |
| 25000+ | $5.200 |
| 50000+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 747784-3.Copy |
| Newark Part No. | 26AC8755 |
| Product Range | AMPLIMITE Series |
| Technical Datasheet | |
| Product Range | AMPLIMITE Series |
| Screw Length | 48.77mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 747784-3 is a Jackscrew for use with male HDP-20 connectors.
- 4-40 Thread
Applications
Industrial
Technical Specifications
| Product Range | AMPLIMITE Series |
|---|---|
| Thread Size - Metric | - |
| SVHC | No SVHC (04-Feb-2026) |
| Screw Length | 48.77mm |
|---|---|
| Thread Size - Imperial | 4-40 |
Alternatives for 747784-3.
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
