Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 749014-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 16H5355 |
| Product Range | AMPLIMITE HDP-20 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 459+ | $12.790 |
| 500+ | $12.220 |
Price for:Each
Minimum: 459
Multiple: 459
$5,870.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 749014-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 16H5355 |
| Product Range | AMPLIMITE HDP-20 Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | AMPLIMITE HDP-20 Series |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | Brass |
| Contact Plating | Gold Flash over Palladium Nickel Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HDP-20 Series |
| D Sub Shell Size | DE |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Flash over Palladium Nickel Plated Contacts |
| SVHC | Lead (27-Jun-2024) |
| Gender | Plug |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Alternatives for 749014-1
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
